What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XCVU5P-2FLVA2104E

Virtex Ultrascale+ FPGA, Speed Grade-2, Logic Cells 1314K, A2104, RoHS
$ 26,197.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCVU5P-2FLVA2104E.

IHS

Datasheet50 pages13 years ago

Xilinx SCT

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XCVU5P-2FLVA2104E provided by its distributors.

Virtex Ultrascale+ FPGA, Speed Grade-2, Logic Cells 1314K, A2104, RoHS
Xilinx SCT
FPGA Virtex UltraScale 1313763 Cells 20nm Technology 0.95V/1V 2104-Pin
Field Programmable Gate Array, 75072 CLBS, 1313763-Cell, PBGA2104
IC FPGA 832 I/O 2104FCBGA / series Field Programmable Gate Array (FPGA) IC 832 190976000 1313763 2104-BBGA, FCBGA
FPGA, VIRTEX ULTRASCALE+, FCBGA-2104
RF DIODE SCHOTTKY 15V SOT143-4
Fpga, Virtex Ultrascale+, Fcbga-2104; No. Of Logic Blocks:600577; No. Of Macrocells:1313763; Fpga Family:Virtex Ultrascale+; Logic Case Style:Fcbga; No. Of Pins:2104Pins; No. Of Speed Grades:2; Total Ram Bits:36864Kbit; No. Of Rohs Compliant: Yes |Amd Xilinx XCVU5P-2FLVA2104E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCVU5P2FLVA2104E