AMD XCVU095-2FFVC2104E

FPGA Virtex UltraScale Family 1176000 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
$ 23,622.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCVU095-2FFVC2104E.

IHS

Datasheet50 pages12 years ago

Farnell

Augswan

LKR

Xilinx SCT

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.7.B
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-7 Family 1954560 Cells 28nm Technology 1V 1925-Pin FCBGA
FPGA Virtex-7 XT 1139200 Cells 28nm Technology 1V 1930-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1738-Pin FCBGA
Lattice SemiconductorLFSC3GA115E-6FCN1704C
FPGA LatticeSC Family 115000 Cells 90nm Technology 1.2V 1704-Pin CFCBGA
Lattice SemiconductorLFSC3GA80E-7FFN1704C
FPGA LatticeSC Family 80000 Cells 90nm Technology 1.2V 1704-Pin FCBGA

Descriptions

Descriptions of AMD XCVU095-2FFVC2104E provided by its distributors.

FPGA Virtex UltraScale Family 1176000 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
Virtex ultrascale FPGA, 64 I/O DLLs, Speed Grade-2, 60.8Mb Total Block RAM, C2104, RoHS
Xilinx SCT
Fpga, Virtex Ultrascale, Fcbga-2104; No. Of Logic Blocks:537600; No. Of Macrocells:1176000; Fpga Family:Virtex Ultrascale Series; Logic Case Style:Fcbga; No. Of Pins:2104Pins; No. Of Speed Grades:2; Total Ram Bits:62259Kbit; No. Of Rohs Compliant: Yes |Amd Xilinx XCVU095-2FFVC2104E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)