AMD XCKU5P-2FFVB676I

FPGA Kintex UltraScale+ Family 474600 Cells 20nm 0.85V 676-Pin FCBGA Tray
$ 3,545.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCKU5P-2FFVB676I.

IHS

Datasheet50 pages13 years ago

Newark

Augswan

Xilinx SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XCKU5P-2FFVB676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of AMD XCKU5P-2FFVB676I provided by its distributors.

FPGA Kintex UltraScale+ Family 474600 Cells 20nm 0.85V 676-Pin FCBGA Tray
Kintex UltraScale FPGA, Speed Grade-2, Logic Cells 475K, B676, RoHS
Xilinx SCT
IC FPGA 280 I/O 676FCBGA / series Field Programmable Gate Array (FPGA) IC 280 41984000 474600 676-BBGA, FCBGA
5.004883MB 474600 27120 825mV 876mV FBGA-676 SMD mount
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, KINTEX ULTRASCALE+, 280 I/O, FCBGA
Programmable Logic Device (CPLD/FPGA)
IC TRANSCEIVER FULL 1/1 10MSOP
FPGA, KINTEX ULTRASCALE+, 280 I/O, FCBGA; No. of Logic Blocks:216960; No. of Macrocells:474600Macrocells; FPGA Family:Kintex UltraScale+; Logic Case Style:FCBGA; No. of Pins:676Pins; No. of Speed Grades:2; Total RAM Bits:16900Kbit RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKU5P2FFVB676I