AMD XCKU5P-2FFVB676E

FPGA Virtex UltraScale Family 474600 Cells 20nm Technology 0.95V/1V 676-Pin
$ 3,150.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCKU5P-2FFVB676E.

IHS

Datasheet50 pages12 years ago

Newark

Augswan

Xilinx SCT

Inventory History

3 month trend:
-85.71%

CAD Models

Download AMD XCKU5P-2FFVB676E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XCKU5P-2FFVB676E provided by its distributors.

FPGA Virtex UltraScale Family 474600 Cells 20nm Technology 0.95V/1V 676-Pin
Kintex UltraScale FPGA, Speed Grade-2, Logic Cells 475K, B676, RoHS
Xilinx SCT
2012 ROHS3Compliant Active e1 FPGA 0C~100C TJ 2.1MB 0.825V~0.876V
Field Programmable Gate Array, 27120 CLBS, 474600-Cell, PBGA676
FPGA, KINTEX ULTRASCALE+, 280 I/O, FCBGA
5.004883MB 474600 27120 825mV 876mV FBGA-676
Programmable Logic Device (CPLD/FPGA)
IC TRANSCEIVER FULL 3/5 28TSSOP
FPGA, KINTEX ULTRASCALE+, 280 I/O, FCBGA; No. of Logic Blocks:216960; No. of Macrocells:474600Macrocells; FPGA Family:Kintex UltraScale+; Logic Case Style:FCBGA; No. of Pins:676Pins; No. of Speed Grades:2; Total RAM Bits:16900Kbit RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKU5P2FFVB676E