AMD XCKU040-2FFVA1156E

FPGA XCKU040 Family 530250 Logic Units 530250 Cells 661MHz 0.95V 1156-Pin FCBGA
$ 3,126.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCKU040-2FFVA1156E.

IHS

Datasheet50 pages13 years ago

Newark

Augswan

Xilinx SCT

LKR

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XCKU040-2FFVA1156E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 784-Pin FC-BGA Tray
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA

Descriptions

Descriptions of AMD XCKU040-2FFVA1156E provided by its distributors.

FPGA XCKU040 Family 530250 Logic Units 530250 Cells 661MHz 0.95V 1156-Pin FCBGA
FPGA Kintex UltraScale Family 424200 Cells 20nm Technology 0.95V 1156-Pin FCBGA Tray
Kintex UltraScale FPGA, 108 User I/Os, 0 GTP, 325-Ball BGA, Speed Grade 2, Commercial Grade, FFVA1156, RoHS
Xilinx SCT
2.575636MB 530250 30300 922mV 979mV FCBGA-1156 35mm*35mm*3.22mm
Field Programmable Gate Array, 1920 CLBs, 530250-Cell, PBGA1156
FCBGA-1156 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, KINTEX ULTRASCALE, 520 I/O, FCBGA
IC FPGA ULTRASCALE KINTX 1156BGA
Programmable Logic Device (CPLD/FPGA)
Fpga, Kintex Ultrascale, 520 I/O, Fcbga; Fpga Type:-; No. Of Logic Cells:530250Logic Cells; Ic Case/Package:Fcbga; No. Of Pins:1156Pins; Speed Grade:2; No.of User I/Os:520I/O S; Process Technology:-; Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XCKU040-2FFVA1156E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKU040-2FFVA1156E?@
  • XCKU040-2FFVA1156E@