What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XCF32PV0G48C.

Prom, Flash Isp, 32M, 1.8V, 48TSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF32PV0G48C..

Newark

Datasheet88 pages19 years ago
Datasheet88 pages19 years ago
Datasheet90 pages19 years ago

element14 APAC

element14

Descriptions

Descriptions of AMD XCF32PV0G48C. provided by its distributors.

PROM, FLASH ISP, 32M, 1.8V, 48TSOP
Fpga Configurable Memory 32Mbit 48-Tsop; Memory Type:Flash; Clock Frequency:-; Interfaces:Jtag, Parallel, Serial; Ic Case/Package:Tsop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:1.8V; Product Range:- |Amd Xilinx XCF32PV0G48C.
PROM, FLASH ISP, 32M, 1.8V, 48TSOP; Memory Type:Flash; Memory Size:32Mbit; Clock Frequency:-; IC Interface Type:JTAG, Parallel, Serial; Memory Case Style:TSOP; No. of Pins:48Pins; Supply Voltage Min:1.8V; Supply Voltage Max:1.8V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2018); Base Number:32; Data Retention Time:20Yr; Memory Voltage Vcc:1.8V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 2V; Termination Type:Surface Mount Device

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF32PV0G48 C
  • XCF32PV0G48C