AMD XC7Z100-2FFG900I

ARM-ASeries 800MHz 212 FCBGA-900 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3,483.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z100-2FFG900I.

IHS

Datasheet73 pages14 years ago

LKR

Newark

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XC7Z100-2FFG900I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7Z100-2FFG900I provided by its distributors.

ARM-ASeries 800MHz 212 FCBGA-900 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
FPGA SOC, 34675 CLBS, 444000-Cell, PBGA900
PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-900
IC SOC CORTEX-A9 800MHZ 900FCBGA
MPU XC7Z100 32-Bit 1000MHz 900-Pin FFG
IC SOC CORTEX-A9 KINTEX7 900FBGA
800MHz SRAM 2 950mV 1.05V 800MHz 32KB,32KB 1.2V~3.3V CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG 32bit Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ FBGA-900 SMD mount 31mm*31mm*3.35mm
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Msl:-; Ic Case/Package:Fcbga Rohs Compliant: Yes |Amd Xilinx XC7Z100-2FFG900I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z1002FFG900I