AMD XC7Z045-1FBG676I

FPGA Kintex-7 Family 350000 Cells 28nm Technology 1V Automotive 676-Pin Lidless FCBGA
$ 1,996.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z045-1FBG676I.

IHS

Datasheet73 pages14 years ago

LKR

Farnell

Augswan

LCSC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
NXP SemiconductorsMPC8544CVJALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VJALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8533VJALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of AMD XC7Z045-1FBG676I provided by its distributors.

FPGA Kintex-7 Family 350000 Cells 28nm Technology 1V Automotive 676-Pin Lidless FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
FPGA SOC, 27325 CLBS, 350000-Cell, PBGA676
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-676
IC SOC CORTEX-A9 667MHZ 676FCBGA
IC SOC CORTEX-A9 KINTEX7 676FBGA
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z045-1FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx