AMD XC7Z020-2CLG484I

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin CSBGA
$ 202.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z020-2CLG484I.

IHS

Datasheet73 pages14 years ago

LKR

Newark

Augswan

CAD Models

Download AMD XC7Z020-2CLG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin CSBGA
MPU Zynq-7000 Thumb-2 32-Bit 800MHz 1.2V/3.3V 484-Pin CSBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
MicrochipM2GL005-VF400
Igloo2 Low Density Fpga, 6Kles 400 Lfbga; |Microchip Technology M2GL005-VF400

Descriptions

Descriptions of AMD XC7Z020-2CLG484I provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin CSBGA
Avnet Japan
CSPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC, FPGA, All Programmable SoC, ZYNQ-7000, 484 BGA
FPGA SOC, 6650 CLBS, 85000-Cell, PBGA484
PSOC, ARM CORTEX-A9, 766MHZ, BGA-484
IC SOC CORTEX-A9 ARTIX-7 484BGA
Programmable Logic Device (CPLD/FPGA)
500mV~2V 766MHz 256KB SRAM DMA 130 2 950mV 1.05V 766MHz CANbus EBI EMI Ethernet I2C MMC SD SDIO SPI UART USART USB OTG Dual ARM Cortex-A9 MPCore CoreSight CSPBGA-484 SMD 19mm×19mm×1.47mm
Psoc, Arm Cortex-A9, 766Mhz, Bga-484; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:484Pins; Msl:-; Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z020-2CLG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z020-2CLG484I.
  • XC7Z0202CLG484I