AMD XC7Z015-2CLG485I

FPGA Artix-7 Family 74000 Cells 28nm Technology Automotive Medical 484-Pin CSBGA
$ 227.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z015-2CLG485I.

IHS

Datasheet73 pages14 years ago

Farnell

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7Z015-2CLG485I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7Z015-2CLG485I provided by its distributors.

FPGA Artix-7 Family 74000 Cells 28nm Technology Automotive Medical 484-Pin CSBGA
766MHz 256KB SRAM DMA 130 950mV 1.05V CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ CSBGA-485 SMD mount 19mm*19mm*1.47mm
IC SOC CORTEX-A9 766MHZ 485CSBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 766MHz 485-CSPBGA (19x19)"
Psoc, Arm Cortex-A9, 766Mhz, Csbga-485; Product Range:zynq Family 7000S Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:arm Cortex-A9; Mpu Case Style:csbga; No. Of Pins:485Pins; Mpu Family:zynq; Mpu Series:7000S; Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z015-2CLG485I.