AMD XC7Z015-1CLG485C

256KB ARM-ASeries 667MHz CSBGA-485 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z015-1CLG485C.

IHS

Datasheet73 pages14 years ago

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-69.57%

CAD Models

Download AMD XC7Z015-1CLG485C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of AMD XC7Z015-1CLG485C provided by its distributors.

256KB ARM-ASeries 667MHz CSBGA-485 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 485-Pin CSBGA
PSOC, ARM CORTEX-A9, 667MHZ, CSBGA-485
FPGA SOC, 5775 CLBS, 74000-Cell, PBGA485
IC SOC CORTEX-A9 667MHZ 485CSBGA
IC SOC CORTEX-A9 ARTIX-7 485BGA
IC SOC CORTEX-A9 667MHZ 485CSBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 667MHz 485-CSPBGA (19x19)"
Psoc, Arm Cortex-A9, 667Mhz, Csbga-485; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:485Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z015-1CLG485C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z015-1CLG485C.