AMD XC7Z014S-2CLG484I

FPGA Zynq-7000 Family 65000 Cells 766MHz 28nm 1V 484-Pin WCBGA Tray
$ 178.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z014S-2CLG484I.

IHS

Datasheet73 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7Z014S-2CLG484I provided by its distributors.

FPGA Zynq-7000 Family 65000 Cells 766MHz 28nm 1V 484-Pin WCBGA Tray
PSOC, ARM CORTEX-A9, 766MHZ, BGA-484
IC SOC CORTEX-A9 766MHZ 484BGA
IC SRAM 256KBIT PARALLEL 28SOJ
IC SOC CORTEX-A9 766MHZ 484BGA / Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 65K Logic Cells 766MHz 484-CSPBGA (19x19)
Psoc, Arm Cortex-A9, 766Mhz, Bga-484; Product Range:Zynq Family 7000S Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Bga; No. Of Pins:484Pins; Msl:-; Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z014S-2CLG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z014S2CLG484I