AMD XC7Z012S-1CLG485C

FPGA Zynq-7000 Family 55000 Cells 667MHz 28nm 1V 485-Pin WCBGA Tray
$ 132.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z012S-1CLG485C.

IHS

Datasheet73 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.49%

CAD Models

Download AMD XC7Z012S-1CLG485C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7Z012S-1CLG485C provided by its distributors.

FPGA Zynq-7000 Family 55000 Cells 667MHz 28nm 1V 485-Pin WCBGA Tray
SoC 32-Bit ARM Cortex-A9 RISC 667MHz Single Core 485-Pin CSBGA Tray
PSOC, ARM CORTEX-A9, 667MHZ, BGA-485
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
IC SOC CORTEX-A9 667MHZ 485CSBGA
MPU 667MHz 256KB DMA CANbus EBI EMI Ethernet I2C MMC SD SDIO SPI UART USART USB OTG ARM Cortex-A9 MPCore CoreSight SMD
IC SOC CORTEX-A9 667MHZ 485CSBGA / Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 55K Logic Cells 667MHz 485-CSPBGA (19x19)
PSOC, ARM CORTEX-A9, 667MHZ, BGA-485; Product Range:Zynq Family 7000S Series Microprocessors; CPU Speed:667MHz; Core Architecture:ARM Cortex-A9; MPU Case Style:BGA; No. of Pins:485Pins; MSL:-; IC Case / Package:BGA RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z012S1CLG485C