AMD XC7Z007S-2CLG400I

256KB ARM-ASeries 766MHz CSPBGA-400 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 94.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z007S-2CLG400I.

IHS

Datasheet73 pages14 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7Z007S-2CLG400I provided by its distributors.

256KB ARM-ASeries 766MHz CSPBGA-400 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
FPGA Zynq-7000 Family 23000 Cells 766MHz 28nm 1V 400-Pin WCBGA Tray
766MHz 256KB DMA 1 1GHz Artix™-7 FPGA,23K logic unit CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG Single ARM® Cortex®-A9 MPCore™ with CoreSight™ CSPBGA-400 SMD mount 17mm(Length)*17mm(width)
PSOC, ARM CORTEX-A9, 766MHZ, BGA-400; Product Range:Zynq Family 7000S Series Microprocessors; CPU Speed:766MHz; Core Architecture:ARM Cortex-A9; MPU Case Style:BGA; No. of Pins:400Pins; MSL:-; IC Case / Package:BGA RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z007S2CLG400I