AMD XC7Z007S-2CLG225I

Psoc, Arm CORTEX-A9, 766MHZ, BGA-225
$ 80.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z007S-2CLG225I.

IHS

Datasheet73 pages14 years ago

Newark

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC7Z007S-2CLG225I provided by its distributors.

PSOC, ARM CORTEX-A9, 766MHZ, BGA-225
IC SOC CORTEX-A9 766MHZ 225BGA
Zynq®-7000 All Programmable SoC Family
IC SOC CORTEX-A9 766MHZ 225BGA / Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 23K Logic Cells 766MHz 225-CSPBGA (13x13)
Psoc, Arm Cortex-A9, 766Mhz, Bga-225; Product Range:Zynq Family 7000S Series Microprocessors; Cpu Speed:766Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Bga; No. Of Pins:225Pins; Msl:-; Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z007S-2CLG225I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z007S2CLG225I