AMD XC7V2000T-1FLG1925C

FPGA Virtex-7 Family 1954560 Cells 28nm Technology 1V 1925-Pin FCBGA
$ 38,102.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7V2000T-1FLG1925C.

LKR

Datasheet78 pages13 years ago

Upverter

Farnell

element14 APAC

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFSC3GA115E-6FCN1704C
FPGA LatticeSC Family 115000 Cells 90nm Technology 1.2V 1704-Pin CFCBGA
Lattice SemiconductorLFSCM3GA115EP1-6FC1152C
FPGA LatticeSCM Family 115000 Cells 90nm Technology 1.2V 1152-Pin CFCBGA

Descriptions

Descriptions of AMD XC7V2000T-1FLG1925C provided by its distributors.

FPGA Virtex-7 Family 1954560 Cells 28nm Technology 1V 1925-Pin FCBGA
Field Programmable Gate Array, 152700 CLBs, 1818MHz, 1.95456e+06-Cell, CMOS, PBGA1925
Virtex-7 FPGA, 1200 Max User I/O, Speed Grade-1, 36 GTX, FLG1925, RoHS
Xilinx SCT
Fpga, Virtex-7, 1200 I/O, Fcbga-1925; No. Of Logic Blocks:305400; No. Of Macrocells:1954560; Fpga Family:Virtex-7; Logic Case Style:Fcbga; No. Of Pins:1925Pins; No. Of Speed Grades:1; Total Ram Bits:46512Kbit; No. Of I/O S:1200I/O S;rohs Compliant: Yes |Amd Xilinx XC7V2000T-1FLG1925C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7V2000T1FLG1925C