What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC7S50-L1CSGA324I

FPGA Spartan-7 28nm Technology 52160 Cells 1L Speed Grade Industrial Temp 324-Pin CSBGA Tray
$ 77.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S50-L1CSGA324I.

IHS

Datasheet19 pages9 years ago

Augswan

Xilinx SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XC7S50-L1CSGA324I provided by its distributors.

FPGA Spartan-7 28nm Technology 52160 Cells 1L Speed Grade Industrial Temp 324-Pin CSBGA Tray
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA324
Spartan-7 FPGA, 250 Max User I/O, Speed Grade-L1, CSGA324, RoHS
Xilinx SCT
IC FPGA 210 I/O 324FPGA / Spartan®-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA
FPGA, SPARTAN-7, 210 I/O, CSBGA-324
PGA-324(15x15) Programmable Logic Device (CPLDs/FPGAs) ROHS
MOSFET N-CH 30V 8.3A/69A 8WDFN
Fpga, Spartan-7, 210 I/O, Csbga-324; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:-; Total Ram Bits:2700Kbit; No. Of I/O S:210I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S50-L1CSGA324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7S50L1CSGA324I