AMD XC7S50-2CSGA324I

FPGA XC7S50 Family 32600 Logic Units 52160 Cells 550.66MHz 1V 324-Pin CSBGA Tray
$ 90.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S50-2CSGA324I.

IHS

Datasheet19 pages10 years ago

Augswan

Xilinx SCT

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7S50-2CSGA324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of AMD XC7S50-2CSGA324I provided by its distributors.

FPGA XC7S50 Family 32600 Logic Units 52160 Cells 550.66MHz 1V 324-Pin CSBGA Tray
Avnet Japan
FPGA, Spartan-7, 8150 Blocks, 52160 Macrocells, 2700Kbit, 950mV to 1.05V Supply, CSBGA-324, NCNR
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, PBGA324
FPGA-324 337.5KB 52160 4075 950mV 1.05V SMD 15mm × 15mm × 900μm
Spartan-7 FPGA, 250 Max User I/O, Speed Grade-2, CSGA324, RoHS
Xilinx SCT
FPGA - Field Programmable Gate Array XC7S50-2CSGA324I
CSPBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-7, 210 I/O, CSBGA-324
Programmable Logic Device (CPLD/FPGA)
Fpga, Spartan-7, 210 I/O, Csbga-324; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:2; Total Ram Bits:2700Kbit; No. Of I/O S:210I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S50-2CSGA324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx