AMD XC7S25-1CSGA225I

FPGA Spartan-7 Family 23360 Cells 800MHz 28nm Technology 1V 225-Pin CSBGA Tray
$ 50.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S25-1CSGA225I.

IHS

Datasheet19 pages9 years ago

Augswan

Inventory History

3 month trend:
+20.82%

CAD Models

Download AMD XC7S25-1CSGA225I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7S25-1CSGA225I provided by its distributors.

FPGA Spartan-7 Family 23360 Cells 800MHz 28nm Technology 1V 225-Pin CSBGA Tray
FPGA Field Programmable Logic Devices CSGA-225(13x13) 950mV~1.05V -40℃~+100℃
Field Programmable Gate Array, 1825 CLBS, 1098MHz, 23360-Cell, PBGA225
FPGA, SPARTAN-7, 150 I/O, CSBGA-225
CSGA-225(13x13) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
202.5KB 23360 1825 950mV 1.05V CSGA-225 13mm*13mm
Fpga, Spartan-7, 150 I/O, Csbga-225; No. Of Logic Blocks:3650; No. Of Macrocells:23360; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:225Pins; No. Of Speed Grades:1; Total Ram Bits:1620Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S25-1CSGA225I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)