AMD XC7K480T-2FFG901C

FPGA Kintex-7 Family 477760 Cells 28nm Technology 1V 901-Pin FC-BGA
$ 6,545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K480T-2FFG901C.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Farnell

Augswan

LKR

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K480T-2FFG901C provided by its distributors.

FPGA Kintex-7 Family 477760 Cells 28nm Technology 1V 901-Pin FC-BGA
Field Programmable Gate Array, 37325 CLBs, 1286MHz, 477760-Cell, CMOS, PBGA901
Kintex-7 FPGA, 380 HR User I/O, 32 GTX, 900-Ball BGA, Speed Grade 2, Commerical Grade, FFG901, RoHS
Xilinx SCT
Fpga, Kintex-7 , 380 I/O, Fcbga-901; No. Of Logic Blocks:74650; No. Of Macrocells:47776; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:901Pins; No. Of Speed Grades:2; Total Ram Bits:34380Kbit; No. Of I/O S:380I/O S; Clockrohs Compliant: Yes |Amd Xilinx XC7K480T-2FFG901C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K480T2FFG901C