AMD XC7K325T-2FFG676C

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin BGA
$ 2,443.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K325T-2FFG676C.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Farnell

Augswan

LKR

CAD Models

Download AMD XC7K325T-2FFG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA

Descriptions

Descriptions of AMD XC7K325T-2FFG676C provided by its distributors.

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin BGA
Field Programmable Gate Array, 25475 CLBs, 1818MHz, 326080-Cell, CMOS, PBGA676
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 16 GTX, 676-Ball BGA, Speed Grade 2, Commerical Grade, FFG676, RoHS
Xilinx SCT
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, KINTEX-7 , 250 I/O, FCBGA-676
Programmable Logic Device (CPLD/FPGA)
Fpga, Kintex-7 , 250 I/O, Fcbga-676; No. Of Logic Blocks:50950; No. Of Macrocells:326080; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:16020Kbit; No. Of I/O S:250I/O S; Rohs Compliant: Yes |Amd Xilinx XC7K325T-2FFG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K325T-2FFG676C.
  • XC7K325T2FFG676C