AMD XC7K160T-2FF676I

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA
$ 1,008.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-2FF676I.

IHS

Datasheet73 pages13 years ago
Datasheet18 pages10 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download AMD XC7K160T-2FF676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K160T-2FF676I provided by its distributors.

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA
Field Programmable Gate Array, 12675 CLBs, 1818MHz, 162240-Cell, CMOS, PBGA676
FPGA, KINTEX-7, 250 I/O, FCBGA-676
DGTL ISO 3000VRMS 4CH GP 16SOIC
Fpga, Kintex-7, 250 I/O, Fcbga-676; No. Of Logic Blocks:25350; No. Of Macrocells:162240; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:11700Kbit; No. Of I/O S:250I/O S; Clockrohs Compliant: Yes |Amd Xilinx XC7K160T-2FF676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T2FF676I