Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7A75T-3FGG484E

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
$ 236.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A75T-3FGG484E.

IHS

Datasheet64 pages14 years ago

Farnell

Augswan

HQonline

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA

Descriptions

Descriptions of AMD XC7A75T-3FGG484E provided by its distributors.

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
IC FPGA 285 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 285 3870720 75520 484-BBGA
Field Programmable Gate Array, 5900 CLBs, 1412MHz, 75520-Cell, CMOS, PBGA484
Fpga, 628Mhz, Fpbga-484; Fpga Type:Sram Based Fpga; No. Of Logic Cells:75520Logic Cells; Ic Case/Package:Fpbga; No. Of Pins:484Pins; Speed Grade:3; No.of User I/Os:285I/O S; Process Technology:28Nm (Hkmg); Ic Mounting:Surface Mountrohs Compliant: Yes |Amd Xilinx XC7A75T-3FGG484E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A75T3FGG484E