AMD XC7A75T-2CSG324I

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA
$ 168.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A75T-2CSG324I.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Augswan

HQonline

Inventory History

3 month trend:
-44.44%

CAD Models

Download AMD XC7A75T-2CSG324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 0.9V 324-Pin CS-BGA
MicrochipM2S050-VFG400
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 400-Pin VBGA

Descriptions

Descriptions of AMD XC7A75T-2CSG324I provided by its distributors.

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA
Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, HKMG, 28 nm, PBGA324
472.5KB 75520 5900 950mV 1.05V CSPBGA-324 SMD mount 15mm*15mm*1.5mm
IC FPGA 210 I/O 324CSBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 210 3870720 75520 324-LFBGA, CSPBGA
FPGA, ARTIX-7, 210 I/O, CSBGA-324
IC FPGA ARTIX7 210 I/O 324CSBGA
Programmable Logic Device (CPLD/FPGA)
Fpga, Artix-7, 210 I/O, Csbga-324; No. Of Logic Blocks:11800; No. Of Macrocells:75520; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:2; Total Ram Bits:3780Kbit; No. Of I/O S:210I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A75T-2CSG324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A75T2CSG324I