AMD XC7A75T-1FTG256C

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 256-Pin FBGA
$ 123.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A75T-1FTG256C.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 256-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 256-Pin FBGA
Lattice SemiconductorLFE2M35E-5FN256I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-6FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-7F256C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC7A75T-1FTG256C provided by its distributors.

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 256-Pin FBGA
IC FPGA 170 I/O 256FTBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 170 3870720 75520 256-LBGA
Field Programmable Gate Array, 5900 CLBs, 1098MHz, 75520-Cell, PBGA256
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 170 I/O, FTBGA-256
IC FPGA ARTIX7 170 I/O 256FTBGA
Fpga, Artix-7, 170 I/O, Ftbga-256; No. Of Logic Blocks:11800; No. Of Macrocells:75520; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:1; Total Ram Bits:3780Kbit; No. Of I/O S:170I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A75T-1FTG256C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A75T1FTG256C