AMD XC7A50T-2FTG256I

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
$ 100.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-2FTG256I.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Augswan

LKR

Inventory History

3 month trend:
-7.42%

CAD Models

Download AMD XC7A50T-2FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
Lattice SemiconductorLFE2M35E-7F256C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M35E-6FN256I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-5FN256I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC7A50T-2FTG256I provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
IC FPGA 170 I/O 256FTBGA / series Field Programmable Gate Array (FPGA) IC 170 2764800 52160 256-LBGA
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, PBGA256
337.5KB 52160 4075 950mV 1.05V FTBGA-256 SMD mount 17mm*17mm*1.4mm
FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 150 I/O, FTBGA-256
IC FPGA ARTIX7 170 I/O 256FTBGA
Programmable Logic Device (CPLD/FPGA)
IC CTRL PARALLEL/I2C BUS 20-SOIC
Fpga, Artix-7, 150 I/O, Ftbga-256; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:2; Total Ram Bits:2700Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-2FTG256I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T2FTG256I