AMD XC7A50T-2FGG484C

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin BGA
$ 106.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-2FGG484C.

IHS

Datasheet64 pages14 years ago

Farnell

LKR

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XC7A50T-2FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA Tray / IC FPGA 250 I/O 484FCBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of AMD XC7A50T-2FGG484C provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin BGA
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, CMOS, PBGA484
337.5KB 52160 4075 950mV 1.05V FBGA-484 SMD mount 23mm*23mm*2.2mm
BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 250 I/O, FPBGA-484
Programmable Logic Device (CPLD/FPGA)
Fpga, Artix-7, 250 I/O, Fpbga-484; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Fpbga; No. Of Pins:484Pins; No. Of Speed Grades:-2; Total Ram Bits:2700Kbit; No. Of I/O's:250I/O's; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-2FGG484C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T2FGG484C