AMD XC7A50T-2CSG325I

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
$ 123.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-2CSG325I.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7A50T-2CSG325I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of AMD XC7A50T-2CSG325I provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, CMOS, PBGA484
Artix-7 324-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.5mm 1V 850ps 337.5kB
Fpga, Artix-7, 150 I/O, Csbga-325; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:325Pins; No. Of Speed Grades:2; Total Ram Bits:2700Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-2CSG325I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T-2CSG325I.
  • XC7A50T2CSG325I