AMD XC7A50T-2CSG325C

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
$ 107.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-2CSG325C.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Augswan

HQonline

CAD Models

Download AMD XC7A50T-2CSG325C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of AMD XC7A50T-2CSG325C provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 325-Pin CS-BGA
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, PBGA1156
IC FPGA 150 I/O 324CSBGA / series Field Programmable Gate Array (FPGA) IC 150 2764800 52160 324-LFBGA, CSPBGA
BGA-325 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 150 I/O, CSBGA-325
Programmable Logic Device (CPLD/FPGA)
337.5KB 52160 4075 950mV 1.05V SMD
IPG20N04 - 20V-40V N-CHANNEL AUT
Fpga, Smd, Csbga-325; Fpga Type:-; No. Of Logic Cells:52160Logic Cells; Ic Case/Package:Csbga; No. Of Pins:325Pins; Speed Grade:2; No.of User I/Os:150I/O S; Process Technology:-; Ic Mounting:Surface Mount; Qualification:-; Msl:- Rohs Compliant: Yes |Amd Xilinx XC7A50T-2CSG325C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T2CSG325C