AMD XC7A50T-1CSG324C

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA
$ 90.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-1CSG324C.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA
FPGA Artix-7 52160 Cells 28nm Technology 0.95V 324-Pin CS-BGA Tray
MicrochipM2S050-VFG400
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 400-Pin VBGA

Descriptions

Descriptions of AMD XC7A50T-1CSG324C provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA324
IC FPGA 210 I/O 324CSBGA "Artix-7 Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA"
FPGA, ARTIX-7, 150 I/O, CSBGA-324
IC FPGA ARTIX7 210 I/O 324CSBGA
Programmable Logic Device (CPLD/FPGA)
Artix-7 324-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 0.8mm 1V 1.09ns 337.5kB
IC MCU 32BIT 512KB FLASH 144LQFP
Fpga, Artix-7, 150 I/O, Csbga-324; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:1; Total Ram Bits:2700Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-1CSG324C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T-1CSG324C.
  • XC7A50T1CSG324C