AMD XC7A35T-1CSG324C

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 324-Pin CS-BGA
$ 54.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A35T-1CSG324C.

IHS

Datasheet64 pages14 years ago

Upverter

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7A35T-1CSG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 324-Pin CS-BGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 324-Pin CS-BGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FTBGA Tray

Descriptions

Descriptions of AMD XC7A35T-1CSG324C provided by its distributors.

FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 324-Pin CS-BGA
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, PBGA324
IC FPGA 210 I/O 324CSBGA / series Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA
CSPBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 210 I/O, CSBGA-324
IC FPGA ARTIX7 210 I/O 324CSBGA
Programmable Logic Device (CPLD/FPGA)
Artix-7 324-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 0.8mm 1V 1.09ns 225kB
IC FRAM 64KBIT SPI 20MHZ 8SOIC
IC MCU 16BIT 32KB FLASH 80LQFP
225KB 33280 2600 950mV 1.05V SMD
Fpga, Artix-7, 210 I/O, Csbga-324; No. Of Logic Blocks:5200; No. Of Macrocells:33280; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:-1; Total Ram Bits:1800Kbit; No. Of I/O's:210I/O's; Clock Rohs Compliant: Yes |Amd Xilinx XC7A35T-1CSG324C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A35T1CSG324C