AMD XC6SLX150T-2FGG676C

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
$ 506.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX150T-2FGG676C.

IHS

Datasheet11 pages18 years ago

LKR

element14 APAC

Augswan

_legacy Avnet

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CGX150DF27C8N
CYCLONE IV FPGA Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA672

Descriptions

Descriptions of AMD XC6SLX150T-2FGG676C provided by its distributors.

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Spartan-6 FPGA, 540 Max User I/O, Speed Grade-2, Logic Cells 147443, FGG676, RoHS
Xilinx SCT
Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA676
FPGA, SPARTAN-6, 150K CELLS, 676FBGA; No. of Macrocells:147443; Family Type:Spartan-6; No. of Speed Grades:2; Series:Spartan-6; Total RAM Bits:4939776; No. of I/O's:396; Clock Management:DCM, PLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.45V; Operating Frequency Max:450MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:676; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:1.62GHz; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:6SLX150; Logic IC Function:FPGA; No. of I/O's:396; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX150T2FGG676C
  • XC6SLX150T_2FGG676C