AMD XC6SLX100T-2FGG900I

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
$ 506.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX100T-2FGG900I.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

LCSC

CAD Models

Download AMD XC6SLX100T-2FGG900I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 506.66
$ 396.42
$ 396.42
Stock
216,443
240,722
240,722
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
900
900
900
Number of Logic Blocks (LABs)
7911
7911
7911
Number of Logic Elements/Cells
101261
101261
101261
Number of I/Os
498
498
498
Number of Gates
-
-
-
RAM Size
603 kB
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of AMD XC6SLX100T-2FGG900I provided by its distributors.

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
Spartan-6 FPGA, 498 Max User I/O, Speed Grade-2, Logic Cells 101261, FGG900, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100T2FGG900I