AMD XC6SLX100-2FGG484I

FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 268.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX100-2FGG484I.

IHS

Datasheet11 pages17 years ago

Xilinx SCT

Augswan

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+750%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-6 Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX100-2FGG484I provided by its distributors.

FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 480 Max User I/O, Speed Grade-2, Logic Cells 101261, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484
FPGA, SPARTAN-6 LX, 101K, 484FGGBGA; No. of Logic Blocks:15822; No. of Macrocells:101261; Family Type:Spartan-6; No. of Speed Grades:2; Total RAM Bits:4939776; No. of I/O's:326; Clock Management:DCM, PLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:33MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100-2FGG484I.