AMD XC5VLX85-1FFG676C

FPGA Virtex-5 LX Family 82944 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
$ 1,915.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX85-1FFG676C.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Virtex-4 LX Family 59904 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
FPGA Virtex-4 LX Family 59904 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
FPGA Virtex-4 LX Family 59904 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX85-1FFG676C provided by its distributors.

FPGA Virtex-5 LX Family 82944 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
FPGA, VIRTEX-5, 85K ELE, 676FBGA - More Details
IC FPGA 440 I/O 676FCBGA "Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 440 3538944 82944 676-BBGA, FCBGA"
Field Programmable Gate Array, 6480 CLBs, 82944-Cell, PBGA676
FPGA, VIRTEX-5, 85K ELE, 676FBGA; No. of Logic Blocks:12960; No. of Gates:85000; Family Type:Virtex-5; No. of Speed Grades:1; Series:Virtex-5; Total RAM Bits:3538944; No. of I/O's:440; Clock Management:PLL; Core Supply Voltage Range:0.95V to 1.05V; I/O Supply Voltage:3.45V; Operating Frequency Max:400MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:676; SVHC:No SVHC (15-Dec-2010); Package / Case:FBGA; Base Number:5; Logic IC Base Number:5VLX85; Logic IC Function:FPGA; Supply Voltage Max:3.3V; Supply Voltage Min:1.2V; Termination Type:SMD; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; No. of Flip-flops:51840; No. of I/O's:440; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX851FFG676C