FPGA, VIRTEX-5 LX, 50K, 324FBGA; No. of Logic Blocks:7200; Family Type:Virtex-5; No. of Speed Grades:1; Total RAM Bits:1769472; No. of I/O's:220; Clock Management:DCM, PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:3.3V; Operating Frequency Max:550MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:324; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)