AMD XC5VLX20T-1FFG323C

FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA
$ 430.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX20T-1FFG323C.

LKR

Datasheet15 pages27 years ago

_legacy Avnet

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 363-Pin FCBGA
FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 363-Pin FCBGA
FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 363-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX20T-1FFG323C provided by its distributors.

FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA
XILINX XC5VLX20T-1FFG323C FPGA, VIRTEX 5, 3120SLICES, 323BGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:5VLX20; No. of I/O Pins:172; Frequency Max:1098MHz; I/O Output Drive:24 mA; Supply Voltage Min:0.95V; Supply Voltage Max:1.05V ;RoHS Compliant: Yes
FPGA, VIRTEX 5, 3120SLICES, 323BGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:5VLX20; No of I/O Lines:172; No. of Macrocells:3120; Frequency:1098MHz; I/O Interface Standard:GTL, GTLP, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LV; Voltage, Supply Min:0.95V; Voltage, Supply Max:1.05V; Case Style:BGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:12480; No. of Pins:323; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX20T1FFG323C