AMD XC5VFX70T-1FFG665C

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 1,980.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VFX70T-1FFG665C.

LKR

Datasheet15 pages27 years ago

element14 APAC

Augswan

Farnell

Factory Futures

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 SXT Family 52224 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VFX70T-1FFG665C provided by its distributors.

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 5600 CLBS, 71680-Cell, CMOS, PBGA665
IC FPGA 360 I/O 665FCBGA "Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA"
FPGA 6080 CLBS 1098 MHz PBGA665
FPGA, VIRTEX5FX ES, 70KELE, 665FBGA
IC FPGA VIRTEX-5FX 70K 665-FCBGA
FPGA, VIRTEX5FX ES, 70KELE, 665FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:5VFX70; No of I/O Lines:360; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.3V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:44800; No. of Pins:665; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VFX70T1FFG665C