AMD XC4VFX12-10FFG668C

FPGA Virtex-4 FX Family 12312 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
$ 307.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VFX12-10FFG668C.

IHS

Datasheet9 pages27 years ago

_legacy Avnet

Augswan

iiiC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XC4VLX15-10FFG668C, FPGA Virtex-4 13824 Cells, 98304bit, 13824 Blocks, 1.141.26 V 668-pin FCBGA
FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA

Descriptions

Descriptions of AMD XC4VFX12-10FFG668C provided by its distributors.

FPGA Virtex-4 FX Family 12312 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
Virtex-4 FPGA Electrical Characteristics | IC FPGA 320 I/O 668FCBGA
Field Programmable Gate Array, 1368 CLBs, 1028MHz, 12312-Cell, CMOS, PBGA668
XILINX XC4VFX12-10FFG668C FPGA, VIRTEX 4, 5472SLICES, 668BGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:4VFX12; No. of I/O Pins:320; Frequency Max:1028MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA, VIRTEX 4, 5472SLICES, 668BGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:4VFX12; No of I/O Lines:320; No. of Macrocells:12312; Frequency:1028MHz; I/O Interface Standard:GTL, GTLP, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LV; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:BGA; Operating Temperature Range:0°C to +85°C; Base Number:4; No. of Flip-flops:10944; No. of Pins:668; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx