AMD XC3S50A-4FTG256C

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 15.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4FTG256C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S50A-4FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP15E-5FN256C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-7F256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-6F256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S50A-4FTG256C provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
SPARTAN-3A FPGA Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PBGA256
FPGA, SPARTAN-3A, 50K ELE, 256FTBGA; No. of Logic Blocks:1584; No. of Gates:50000; No. of Macrocells:1584; Family Type:Spartan-3A; No. of Speed Grades:4; Series:Spartan-3A; Total RAM Bits:55296; No. of I/O's:144; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.6V; Operating Frequency Max:250MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Logic IC Base Number:3S50; Logic IC Function:FPGA; No. of I/O's:144; Package / Case:TBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50A4FTG256C