AMD XC3S50A-4FT256C

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4FT256C.

IHS

Datasheet132 pages7 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC3S50A-4FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.185
Stock
144,807
445,558
Authorized Distributors
0
1
Case/Package
-
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
176
176
Number of Logic Elements/Cells
1584
1584
Number of I/Os
144
144
Number of Gates
50000
50000
RAM Size
6.8 kB
6.8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 50K Gates 1584 Cells 770MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC1E-3Q208C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC1E-4QN208C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC1E-3QN208C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC3S50A-4FT256C provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PQFP144
FPGA 176 CLBS 50000 GATES 250 MHz PBGA256

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50A4FT256C