AMD XC3S5000-4FGG676C

FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S5000-4FGG676C.

IHS

Datasheet272 pages13 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S5000-4FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 127.757
Stock
167,691
214,608
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
-
Number of Logic Blocks (LABs)
8320
8320
Number of Logic Elements/Cells
74880
74880
Number of I/Os
489
-
Number of Gates
5e+06
5e+06
RAM Size
234 kB
234 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFE3-70EA-7LFN672C
67000 8375 FPBGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLFE3-70EA-7LFN672I
66.5K LUTs 380 I/O SERDES 1.2V -7 Speed Low Power IND
Lattice SemiconductorLFE3-70EA-7LFN484I
67000 8375 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS

Descriptions

Descriptions of AMD XC3S5000-4FGG676C provided by its distributors.

FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676
FPGA 8320 CLBS 5000000 GATES 630 MHz PBGA676
BGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S5000-4FGG676C.