Amber Wireless AMB2500

MOD, RF TRANSCEIVER, 2.4GHZ, 500KBPS; RF Modulation: -; Data Rate Max: 500Kbps; Frequency Max: -; Sensitivity dBm:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AMB2500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Amber Wireless AMB2500.

Farnell

Datasheet2 pages17 years ago

Descriptions

Descriptions of Amber Wireless AMB2500 provided by its distributors.

MOD, RF TRANSCEIVER, 2.4GHZ, 500KBPS; RF Modulation:-; Data Rate Max:500Kbps; Frequency Max:-; Sensitivity dBm:-100dBm; Supply Voltage Min:-; Supply Voltage Max:-; Module Interface:SPI; Supply Current:22mA; Product Range
Compact Transceiver Module 2.4 GHz ISM Band; Development Tool Type:Hardware - Daughter Card; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB; Supported Devices:AMB2500; Data Rate Max:500Kbps ;RoHS Compliant: Yes
MODULE, RADIO TRANSCEIVER, 2.4GHZ; Development Tool Type:RF Module; Kit Features:Data Rates of Up to 500kbps, Designed Exclusively for the European Market, For development purposes; Supported Devices:AMB2500; Tool / Board Application:Wireless Communications

Manufacturer Aliases

Amber Wireless has several brands around the world that distributors may use as alternate names. Amber Wireless may also be known as the following names:

  • AMBER WIRELESS GMBH
  • AMBER Wireless GmbH (W¨¹rth Elektronik)
  • AMBER WIRELESS A DIVISION OF WURTH ELECTRONICS