Intel / Altera EPM7096LC84-7

Programmable Logic Device Ee Pld, 7.5NS, 96-CELL, Cmos, PQCC84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096LC84-7.

Future Electronics

Datasheet66 pages28 years ago

Sierra IC

Related Parts

Intel / AlteraEPM7128SLC84-7
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC
Intel / AlteraEPM7128ELC84-15
CPLD MAX® 7000 Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 84-Pin PLCC Tray
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz 5V 84-Pin PLCC
Intel / AlteraEPM7128SLC84-15
CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 76.9MHzCMOS Technology 5V 84-Pin PLCC Tray
Lattice SemiconductorISPLSI 2064A-125LJN84
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 125MHz 0.35um Technology 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 1032E-100LJN
ISPLSI 1000E 6K GATES 128 MC 125MHZ COMM EECMOS 5V 84 PL<H1

Descriptions

Descriptions of Intel / Altera EPM7096LC84-7 provided by its distributors.

PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 96-Cell, CMOS, PQCC84
IC CPLD 1.8K GATE/96 MACROCELL 84-PIN PLCC
EE PLD, 7.5 ns, 96-Cell, CMOS, PLASTIC, LCC-84
CPLD Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:166.7MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM-7096LC84-7
  • EPM7096LC84 7
  • EPM7096LC847