Intel / Altera EPM570ZM256C7N

IC CPLD FLASH 440 MACROCELL MBGA-256 - More Details
$ 81.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570ZM256C7N.

IHS

Datasheet297 pages3 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEPM570GM256C5N
CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin Micro FBGA
Intel / Altera5M1270ZF256I5N
YES 256-LBGA 2003 5M1270 complex programmable logic device 201.1MHz 17mm 6.2ns 1.81.2/3.3V
Intel / AlteraEPM1270GM256I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin MBGA Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA
YES 280-TFBGA CSPBGA 1996 XC95288XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V

Descriptions

Descriptions of Intel / Altera EPM570ZM256C7N provided by its distributors.

IC CPLD FLASH 440 MACROCELL MBGA-256 - More Details
Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA256
CPLD IC; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:160; Series:MAX II; Propagation Delay:12ns; Set Up Time, Tsu:2.2ns; Frequency:152MHz; Supply Voltage Range:1.71V to 1.89V; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED