Intel / Altera EPM570F256C5N

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
$ 51.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570F256C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

Farnell

iiiC

Factory Futures

Inventory History

3 month trend:
+38.84%

CAD Models

Download Intel / Altera EPM570F256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570GF256I5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM570GF256C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM570GF256C4N
IC CPLD 440MC 5.4NS 256FBGA
Lattice SemiconductorM4A3-384/192-10FANC
CPLD ispMACH 4A Family 15K Gates 384 Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM570F256C5N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
Programmable System-on-Chip, 440MHz, 2.5V/3.6V, 5.4ns, FBGA-256, SMD, 17mm × 17mm × 1.75mm
MAX II ISP CPLD 570, FBGA-256, 570; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:160; Series:MAX II; Propagation Delay:5.9ns; Global Clock Setup Time:1.9ns; Frequency:201.1MHz; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; SVHC:No SVHC (20-Jun-2011); Base Number:570; I/O Interface Standard:LVTTL, LVCMOS, PCI; IC Temperature Range:Commercial; Logic IC Base Number:EPM570T; Logic IC Function:CPLD; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Package / Case:FBGA; Programmable Logic Type:CPLD; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 570F256C5N
  • EPM570F-256C5N
  • EPM570F256C-5N
  • EPM570F256C5-N