Intel / Altera EPM570F100I5N

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TFBGA
$ 44.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570F100I5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

iiiC

Factory Futures

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+176%

CAD Models

Download Intel / Altera EPM570F100I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570GF100C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TFBGA Tray
Intel / AlteraEPM570GF100I5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin FBGA Tray
Intel / AlteraEPM240F100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V Automotive 100-Pin TFBGA Tray

Descriptions

Descriptions of Intel / Altera EPM570F100I5N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TFBGA
Programmable 440 2.5V 5.4ns 3.6V FBGA-100 SMD 11mm × 11mm × 1mm
570 PLD BGA-100 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MAX II CPLD 570 LE 100-FBGA
Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA100
Programmable Logic Device (CPLD/FPGA)
IC REG LIN 3.3V 800MA SOT223-4
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:76; Series:MAX II; Propagation Delay:8.7ns; Global Clock Setup Time:1.9ns; Frequency:201.1MHz; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM570F100I-5N