Intel / Altera EPM570F100C5N

CPLD MAX® II Family 440 MacroCells 201.1MHz 0.18um Technology 3.3V 100-Pin TFBGA Tray
$ 31.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570F100C5N.

IHS

Datasheet297 pages3 years ago

element14 APAC

TME

element14

iiiC

Inventory History

3 month trend:
-36.59%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Rochester ElectronicsEPM7064BFC100-7
CPLD MAX® 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz 2.5V 100-Pin FBGA Tray
Rochester ElectronicsEPM7064AEFC100-7N
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz CMOS Technology 3.3V 100-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EPM570F100C5N provided by its distributors.

CPLD MAX® II Family 440 MacroCells 201.1MHz 0.18um Technology 3.3V 100-Pin TFBGA Tray
CPLD, MAX II, 570 ELEMENTS, 100FBGA; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 76I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation
CPLD IC; Programmable Logic Type:CPLD; Logic Type:Programmable Logic Device (PLD); Logic Family:MAX II; Logic Base Number:EPM570; No. of I/O Pins:76; Frequency Max:304MHz; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED