Intel / Altera EPM3064ALC44-4N

CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3064ALC44-4N.

IHS

Datasheet46 pages28 years ago

Farnell

Jameco (USA)

iiiC

CAD Models

Download Intel / Altera EPM3064ALC44-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EPM3064ALC44-4N provided by its distributors.

CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3V 44-Pin PLCC
; No. of I/O Pins:34; No. of Macrocells:64; No. of Pins:44; Operating Temp. Max:70 C; Operating Temp. Min:0 C; Propagation Delay:4.5ns RoHS Compliant: Yes
CPLD, MAX 3000A, 64 MACROCELLS, PLCC44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 66I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 222.2MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagat

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3064ALC444N