Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM240T100I5

CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240T100I5.

IHS

Datasheet88 pages17 years ago

iiiC

Factory Futures

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM240T100I5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.213
$ 20.213
Stock
146,519
1,083,752
1,083,752
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
192
192
192
Number of Logic Blocks (LABs)
24
24
24
Number of I/Os
80
80
80
Memory Type
FLASH
FLASH
FLASH
Max Frequency
-
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM240GT100C5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM240GT100I5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
Intel / AlteraEPM240GT100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM240T100I5 provided by its distributors.

CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)
MACROCELL Active Surface Mount CMOS CPLD 100C 1kB 3.6V 7.5ns
Flash PLD, 7.5ns, 192-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 240T100I5
  • EPM240T-100I5
  • EPM240T100-I5
  • EPM240T100I-5